Flir FLIRE50 technical specifications.
| Accuracy | 2% |
| Display Type | LCD |
| Frequency | 60Hz |
| Height | 184mm |
| Interface | USB |
| Length | 246mm |
| Max Operating Temperature | 650°C |
| Min Operating Temperature | -20°C |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 180pixel |
| Resolution (width) | 240pixel |
| Series | Flir E-Series |
| Weight | 1.764lb |
| Width | 97mm |
| Wire/Cable Type | USB |
| RoHS | Compliant |
Download the complete datasheet for Flir FLIRE50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
