Flir HD600 technical specifications.
| Height | 278mm |
| Interface | USB |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 350g |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Flir HD600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
