Flir IR201A technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 518°C |
| Min Operating Temperature | -4°C |
| Reach SVHC Compliant | Unknown |
| Touchscreen | Infrared (IR) |
| Type | Handheld |
| RoHS | Not Compliant |
Download the complete datasheet for Flir IR201A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
