2-Channel Digital Oscilloscope (60MHz) with Color LCD Display and Carrying Case
Flir MS6060 technical specifications.
| Bandwidth | 60MHz |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Sampling Rate | 500MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Flir MS6060 to view detailed technical specifications.
No datasheet is available for this part.