
Humidity Range:-; Accuracy %:-; Resolution ( C):-; External Height:-; External Width:-; External Depth:-; Product Range:- ;RoHS Compliant: NA
Sign in to ask questions about the Flir SD500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flir SD500 technical specifications.
| Interface | SD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | External |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| Sensing Method | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Flir SD500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
