
Sensor, Ultrasonic LevelTransmitter, 4-20ma, Range 49.2 in, 1NPT, w/FOB, EchoPod
Flowline DL10-01 technical specifications.
| Body Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -35°C |
| Max Pressure | 30PSI |
| Mount | Vertical |
| Ratings | IP68 |
| Series | DL10 |
| Termination | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.
