
Sensor, Liquid Level, Ultrasonic Transmitter 4-20ma; Switch/Control; 98.4 in
Flowline DL24-00 technical specifications.
| Body Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -35°C |
| Max Pressure | 30PSI |
| Mount | Vertical |
| Series | DL24 |
| Termination | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.
