Sign in to ask questions about the Flowline DS14-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flowline DS14-00 technical specifications.
| Body Material | Polycarbonate |
| Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -35°C |
| Max Pressure | 30PSI |
| Mount | Vertical |
| Series | DS14 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Flowline DS14-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
