Sign in to ask questions about the Flowline DX10-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flowline DX10-00 technical specifications.
| Body Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -35°C |
| Max Pressure | 30PSI |
| Mount | Vertical |
| Series | DX10 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Flowline DX10-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
