
Sensor, Ultrasonic Level Transmitter; VDC/Hertz; Range 49.2 in; 1 NPT; w/USB Fob
Flowline DX10-01 technical specifications.
| Body Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -35°C |
| Max Pressure | 30PSI |
| Mount | Vertical |
| Ratings | IP68 |
| Series | DX10 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.
