Sensor; Ultrasonic; 2-Wire Trans.; 18 ftRange; 2 in NPT; Intrinsic.Safe; EchoTouch
Flowline LU20-5001-IS technical specifications.
| Body Material | Polypropylene |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Mount | Vertical |
| Ratings | IP65 |
| Series | LU20 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Flowline LU20-5001-IS to view detailed technical specifications.
No datasheet is available for this part.