Sign in to ask questions about the Flowline LU27-41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flowline LU27-41 technical specifications.
| Body Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -35°C |
| Max Pressure | 30PSI |
| Mount | Vertical |
| Ratings | IP65 |
| Series | LU27 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Flowline LU27-41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
