Sign in to ask questions about the Flowline LU28-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flowline LU28-01 technical specifications.
| Body Material | Polycarbonate |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -35°C |
| Max Pressure | 30PSI |
| Mount | Vertical |
| Ratings | IP68 |
| Series | LU28 |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Flowline LU28-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
