Sign in to ask questions about the Flowline LV41-7201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Flowline LV41-7201 technical specifications.
| Body Material | Polypropylene |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 14.5PSI |
| Mount | Vertical |
| Primary Type | PRESSURE SENSOR |
| Series | LV41 |
| RoHS | Compliant |
Download the complete datasheet for Flowline LV41-7201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
