Vertical Mounting Ultrasonic Level Transmitter Level Sensor, -40degC to +60degC
Flowline LV55-S001-16 technical specifications.
| Body Material | Polypropylene |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 200PSI |
| Mount | Vertical |
| Series | LV55 |
| RoHS | Not Compliant |
No datasheet is available for this part.