
Yellow Continuous Output Indicator, Panel Mount Case and Quick Connect Blades with Screws Termination
Floyd Bell TLL-87Y-12V-S technical specifications.
| Color | Yellow |
| Current | 80mA |
| Lens Color | Yellow |
| Lens Size | 33mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Ratings | IP68 |
| Series | Turbo Light |
| Termination | Screw |
| Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.
