
The Turbo DC motor is a 33mm diameter device designed for operation in a wide temperature range of -20°C to 65°C. It operates on a DC input supply and consumes a maximum of 10mA current. The motor is rated for IP68, waterproof, and dust tight conditions. It features a screw termination and is part of the Turbo series.
Sign in to ask questions about the Floyd Bell TMC-86-948-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Floyd Bell TMC-86-948-S technical specifications.
| Diameter | 33mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 10mA |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Turbo |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Floyd Bell TMC-86-948-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
