
Floyd Bell TMW-86-530-S(F) technical specifications.
| Diameter | 33mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 10mA |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Turbo |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Floyd Bell TMW-86-530-S(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
