
Alarm, Piezoelectric, 92 dBA to 103 dBA@ 2 Ft., Extra Loud Beep, Slow, 5-15VDC
Sign in to ask questions about the Floyd Bell TXB-86-515-S(S) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Floyd Bell TXB-86-515-S(S) technical specifications.
| Diameter | 33mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Length | 29.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 50mA |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Turbo |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Floyd Bell TXB-86-515-S(S) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.