The Turbo Series panel mount piezo driver operates over a temperature range of -20°C to 65°C. It accepts a DC input and has a maximum operating supply current of 50mA. The device is rated for IP68, waterproof, and dust tight. It features a quick connect termination and is part of the Turbo series.
Floyd Bell TXO-86-515-Q technical specifications.
| Frequency | 2.9kHz |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Current | 50mA |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Turbo |
| Termination | Quick Connect |
| RoHS | Not Compliant |
No datasheet is available for this part.