
The TXT-86-515-S is a 33mm diameter electromechanical device designed for DC input applications. It features a Turbo series design and meets IP68, waterproof, and dust-tight ratings. The device operates within a temperature range of -20°C to 65°C and consumes a maximum of 50mA of operating supply current. The housing is colored black and features a screw termination.
Checking distributor stock and pricing after the page loads.
| Diameter | 33mm |
| Frequency | 2.9kHz |
| Housing Color | Black |
| Input Type | DC |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 50mA |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Turbo |
| Termination | Screw |
| RoHS | Not Compliant |