The UB-09-628-S(S) is a 35.8mm diameter ultrasonic transducer with a frequency of 2.1kHz, designed for DC input. It operates within a temperature range of -20°C to 65°C and consumes up to 50mA of supply current. The device is rated for IP68, waterproof, and dust tight. It is part of the Ultra series and features a screw termination.
Floyd Bell UB-09-628-S(S) technical specifications.
| Diameter | 35.8mm |
| Frequency | 2.1kHz |
| Input Type | DC |
| Length | 34.3mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 50mA |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | Ultra |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.