The Fluke 124B/NA/S is a compact, rugged industrial ScopeMeter designed for electrical and electro-mechanical troubleshooting. It integrates a 40 MHz digital oscilloscope, a 5000-count digital multimeter, and a high-speed recorder into a single handheld unit. Key features include Connect-and-View™ triggering for automatic waveform setup and IntellaSet™ technology which intelligently displays numerical values based on the measured signal. The 'NA/S' version includes a North American power cord and the SCC120 kit, which bundles FlukeView® ScopeMeter® software, a magnetic hanger, and a protective hard carrying case.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 40MHz |
| Number of Channels | 2 |
| Real-time Sample Rate | 40MS/s |
| Rise Time | 8.75ns |
| Vertical Sensitivity | 0.002 to 100V/div |
| Max Main Time Base Speed | 10ns/div |
| Min Main Time Base Speed | 5s/div |
| Multimeter Resolution | 5000counts |
| Display Type | 5.7 inch Color TFT LCD |
| Battery Life | 7hours |
| Safety Category Rating | CAT IV 600 V, CAT III 1000 VV |
| Safety | IEC 61010-1: Pollution Degree 2; IEC 61010-2-033: CAT IV 600 V / CAT III 1000 V |
| Ingress Protection | IP51 |
| Emc | EN 61326-1:2013 |