Standard SRAM, 128KX8, 150ns, CMOS, CDFP32, CERAMIC, DFP-32
Force Technologies DPS128M8F-15M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F32 |
| Width | 11.43 |
| Length | 20.828 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.