The DPS128M8NS-15C is a 32-terminal DIP SRAM IC from Force Technologies with a memory capacity of 128Kb. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is powered by a 5V supply voltage, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The SRAM IC features a maximum access time of 150ns. It is available in a DIP package.
Force Technologies DPS128M8NS-15C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 40.64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Force Technologies DPS128M8NS-15C to view detailed technical specifications.
No datasheet is available for this part.