This 28-pin DIP SRAM from Force Technologies has a commercial temperature grade and operates between 0 and 70 degrees Celsius. It has a maximum access time of 100 nanoseconds and a supply voltage range of 4.5 to 5.5 volts. The device is a standard SRAM with 32,000 words of memory and a parallel interface. It is packaged in a DIP package with a width of 15.24 millimeters and a length of 37.846 millimeters.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 37.846 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |