The DPS92256G-100C is a 32K x 8 quad parallel standard SRAM from Force Technologies. It operates at a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device has a commercial temperature grade and a maximum operating temperature of 70°C. It features a JEDEC package code of R-XQCC-N32 and a terminal position of quad. The SRAM has a width of 11.684mm and a length of 14.224mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N32 |
| Width | 11.684 |
| Length | 14.224 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |