This industrial temperature SRAM is available in a 28-pin dual in-line package. It operates at a supply voltage of 4.5 to 5.5 volts and has a maximum access time of 100 nanoseconds. The device has a memory capacity of 32,000 words and can be accessed in parallel. It is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |