The FT28C010-12L-AT is a commercial temperature EEPROM from Force Technologies with 131072 words of memory. It has a 44-pin quad flat no-lead package and operates at a supply voltage of 4.5 to 5.5V. The device has a maximum access time of 120ns and a temperature range of 0 to 70°C.
Force Technologies FT28C010-12L-AT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N44 |
| Width | 16.55 |
| Length | 16.55 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Force Technologies FT28C010-12L-AT to view detailed technical specifications.
No datasheet is available for this part.