The FT28C16-15DI is an industrial-grade 24-pin DIP EEPROM IC from Force Technologies. It features 2048 words of memory and operates within a temperature range of -40 to 85°C. The device is powered by a 5V supply voltage, with a maximum rating of 5.5V and a minimum rating of 4.5V. The FT28C16-15DI is a parallel memory IC with an access time of up to 150ns.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Length | 32.131 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| RoHS | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |