EEPROM, 2KX8, 200ns, Parallel, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24
Force Technologies FT28C16-20DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Length | 32.15 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| Screening Level | MIL-STD-883 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.