The FT28C16E-15DI is an industrial-grade, 24-terminal DIP EEPROM IC from Force Technologies. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. This device features a maximum access time of 150ns and a memory capacity of 2048 words. The JEDEC package code is R-CDIP-T24, indicating a 24-pin ceramic DIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 15.24 |
| Length | 32.131 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| REACH | unknown |
| Military Spec | False |