The FT28C16E-15SC is a commercial-grade 5V EEPROM memory IC with 24 terminals, packaged in a SOP package. It operates over a temperature range of 0 to 70 degrees Celsius. The device has a maximum access time of 150ns and a memory capacity of 2048 words. It is designed for parallel access and has a supply voltage range of 4.5 to 5.5V.
Force Technologies FT28C16E-15SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.49 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.