Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28
Force Technologies FT6264-12CM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 7.62 |
| Length | 37.719 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 12 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.