The FT6264-12DWMB is a 28-pin DIP standard SRAM IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and a maximum access time of 12 nanoseconds. This SRAM IC is designed for military-grade applications and meets the screening level of MIL-STD-883. It has a parallel interface and a memory capacity of 8192 words.
Checking distributor stock and pricing after the page loads.
Force Technologies FT6264-12DWMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 37.846 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 12 |
| Screening Level | MIL-STD-883 |
| REACH | Compliant |
| Military Spec | True |