The FT6264-12FMB is a 28-pin dual-in-line standard SRAM IC from Force Technologies. It operates within a temperature range of -55°C to 125°C and is compliant with MIL-STD-883 screening level. The device has a 5V nominal supply voltage and can handle up to 5.5V. It features a 12ns maximum access time and a 8192-word capacity, with a 8000-word code capacity. The FT6264-12FMB is packaged in a DFP-28 format and is suitable for military-grade applications.
Checking distributor stock and pricing after the page loads.
Force Technologies FT6264-12FMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F28 |
| Width | 9.017 |
| Length | 18.542 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 12 |
| Screening Level | MIL-STD-883 |
| REACH | Compliant |
| Military Spec | True |