General purpose rectifier diode, featuring a single silicon element within a plastic package. This component offers a maximum repetitive peak reverse voltage of 100V and a maximum forward current of 0.15A. Operating across a wide temperature range from -55°C to 150°C, it has a maximum power dissipation of 0.41W and two terminals.
Sign in to ask questions about the Formosa Microsemi 1N4148W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Formosa Microsemi 1N4148W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.41 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Formosa Microsemi 1N4148W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.