The 1N4148W-FL-H is a general purpose rectifier diode with a maximum reverse voltage of 75V and a maximum power dissipation of 0.4W. It features a dual terminal configuration and is constructed from silicon material. The diode operates within a temperature range of -55 to 150 degrees Celsius. It is packaged in a R-PDSO-F2 package type, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Formosa Microsemi 1N4148W-FL-H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Power Dissipation-Max | 0.4 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.