This Zener diode is a 1 W device in the DO-41G package with a nominal Zener voltage of 3.3 V. The manufacturer lists a Zener voltage range of 3.14 V minimum to 3.47 V maximum at a test current of 76 mA. It is shown as an active product in Formosa Microsemi's Zener Diodes lineup. The manufacturer search result also indicates that this part is not AEC-Q101 qualified.
Sign in to ask questions about the Formosa Microsemi 1N4728A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Formosa Microsemi 1N4728A technical specifications.
| Max Operating Temperature | 175 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Formosa Microsemi 1N4728A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.