The 1N5818 is a silicon rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features an axial terminal position and a DO-41 JEDEC package code. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Formosa Microsemi 1N5818 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Formosa Microsemi 1N5818 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.