BAS40-05 is an SMD small-signal Schottky diode from Formosa MS. The datasheet groups it in the BAS40, BAS40-04, BAS40-05, and BAS40-06 family and identifies it as a 120 mA, 40 V surface-mount device. It is packaged in SOT-23 for compact PCB layouts. The device is presented as a small-signal Schottky diode for general signal and rectification use.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |