The HFM107 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual terminal position and a single element. The diode element material is silicon and the diode type is a rectifier diode. The HFM107 is packaged in a DO-214AC package, a JEDEC package code. It is suitable for use in general purpose rectifier applications.
Formosa Microsemi HFM107 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Formosa Microsemi HFM107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.