General purpose rectifier diode featuring a single silicon element. Rated for a repetitive peak reverse voltage of 100V and a maximum forward current of 0.15A. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 0.5W. Hermetically sealed in a glass MiniMELF-2 package with two end terminals.
Formosa Microsemi LL4148 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.