This bridge rectifier diode features four silicon elements within a 4-terminal TO-269AA JEDEC package. It offers a maximum repetitive peak reverse voltage of 1000V and a minimum breakdown voltage of 1000V. Operating across a wide temperature range from -55°C to 150°C, this component is designed for efficient AC to DC conversion.
Checking distributor stock and pricing after the page loads.
Formosa Microsemi MB10S technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-269AA |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Breakdown Voltage-Min | 1000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.