Unidirectional transient voltage suppressor diode with SILICON diode element material. Features a 2-terminal, DUAL terminal position configuration within a DO-214AC JEDEC package. Operates across a temperature range of -55 to 150°C, with a maximum repetitive peak reverse voltage of 12V. Minimum breakdown voltage is 13.3V, with a maximum of 14.7V. Offers a non-repetitive peak reverse power dissipation of 400W and a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
Formosa Microsemi SMAJ12A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.