The SR160 is a single silicon rectifier diode with a maximum reverse voltage of 60V. It features an axial lead configuration and is packaged in the DO-41 package type. The diode operates within a temperature range of -55°C to 150°C. It is a general-purpose rectifier diode suitable for various applications.
Sign in to ask questions about the Formosa Microsemi SR160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Formosa Microsemi SR160 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Formosa Microsemi SR160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.