The DW01-P is an automotive-grade power management IC with a single channel, operating within a temperature range of -40 to 85°C. It features a 6-pin LSSOP package and is suitable for applications requiring high reliability and durability. The IC's dimensions are 1.6mm in width and 2.9mm in length, making it a compact solution for various power management needs.
Fortune Semiconductor DW01-P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.