The DW01A-G from Fortune Semiconductor is an industrial single-function IC with a temperature grade of industrial, operating between -40°C and 85°C. It features a JEDEC package code of R-PDSO-G6, with a width of 1.6mm and a length of 2.9mm. The device has 6 terminals and a dual terminal position, with a single function and 1 channel. It is available in the LSSOP and TSOP6 package types.
Fortune Semiconductor DW01A-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fortune Semiconductor DW01A-G to view detailed technical specifications.
No datasheet is available for this part.