Fortune Semiconductor FS8855-18PL technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 2.3 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 1.8 |
| Input Voltage Absolute-Max | 10 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.