The FS8855-25PL is a 3-terminal fixed regulator with a nominal output voltage of 2.5V and a maximum output current of 0.5A. It can handle an input voltage of up to 10V and has a maximum line regulation of 0.04275 and load regulation of 0.25. The device is packaged in a TO-243 package.
Fortune Semiconductor FS8855-25PL technical specifications.
| Number of Terminals | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 1.4 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.65 |
| Output Voltage1-Nom | 2.5 |
| Input Voltage Absolute-Max | 10 |
| Line Regulation-Max | 0.04275 |
| Load Regulation-Max | 0.25 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.